AD5545CRUZ | |
---|---|
DigiKey Part Number | 505-AD5545CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5545CRUZ |
Description | IC DAC 16BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5545CRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.16000 | ¥295.16 |
10 | ¥272.20000 | ¥2,722.00 |
25 | ¥259.96400 | ¥6,499.10 |
100 | ¥232.43940 | ¥23,243.94 |
250 | ¥221.73520 | ¥55,433.80 |