AD5453YRMZ | |
---|---|
DigiKey Part Number | 505-AD5453YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5453YRMZ |
Description | IC DAC 14BIT A-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5453YRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 110ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.11000 | ¥111.11 |
10 | ¥102.07800 | ¥1,020.78 |
50 | ¥97.84460 | ¥4,892.23 |
100 | ¥86.20870 | ¥8,620.87 |
250 | ¥81.97764 | ¥20,494.41 |
500 | ¥76.68874 | ¥38,344.37 |
1,000 | ¥70.34211 | ¥70,342.11 |