Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,062 In Stock | 1 : ¥147.15000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 6µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V, ±5V | 2.7V ~ 5.5V | ±1.5 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
1,137 In Stock | 1 : ¥78.97000 Tube | - | Tube | Active | Not Verified | 14 | 1 | 110ns | Current - Unbuffered | Yes | SPI, DSP | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±2 (Max), -1/+2 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |