AD5440YRUZ | |
---|---|
DigiKey Part Number | AD5440YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5440YRUZ |
Description | IC DAC 10BIT A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5440YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥88.15800 | ¥881.58 |
62 | ¥84.50613 | ¥5,239.38 |
124 | ¥74.45629 | ¥9,232.58 |
310 | ¥70.80197 | ¥21,948.61 |
558 | ¥66.23423 | ¥36,958.70 |
1,054 | ¥60.75272 | ¥64,033.37 |