LTC3261HMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3261HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3261HMSE#PBF |
Description | IC REG CHARG PUMP INV 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, Vin/2 1 Output 100mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3261HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥80.11500 | ¥801.15 |
37 | ¥76.39135 | ¥2,826.48 |
111 | ¥66.33018 | ¥7,362.65 |
259 | ¥63.34915 | ¥16,407.43 |
518 | ¥57.75954 | ¥29,919.44 |
1,036 | ¥50.30669 | ¥52,117.73 |