AD536AKHZ | |
---|---|
DigiKey Part Number | AD536AKHZ-ND |
Manufacturer | |
Manufacturer Product Number | AD536AKHZ |
Description | IC RMS TO DC CONVERTER TO100-10 |
Customer Reference | |
Detailed Description | RMS to DC Converter TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | AD536AKHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Supply | 1.2 mA | |
Voltage - Supply | 5V ~ 36V, ±3V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.65000 | ¥446.65 |
10 | ¥419.62000 | ¥4,196.20 |
25 | ¥406.08600 | ¥10,152.15 |
100 | ¥376.30640 | ¥37,630.64 |