AD5235BRUZ250

DigiKey Part Number
505-AD5235BRUZ250-ND
Manufacturer
Manufacturer Product Number
AD5235BRUZ250
Description
IC DGTL POT 250KOHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 250k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5235BRUZ250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
250k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5V, ±2.25V ~ 2.75V
Features
Cascade Pin
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.36000¥114.36
10¥105.14300¥1,051.43
96¥88.79844¥8,524.65
288¥84.44069¥24,318.92
576¥78.99286¥45,499.89
1,056¥72.45549¥76,513.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.