AD5235BRUZ25-RL7 | |
---|---|
DigiKey Part Number | AD5235BRUZ25-RL7TR-ND - Tape & Reel (TR) AD5235BRUZ25-RL7CT-ND - Cut Tape (CT) AD5235BRUZ25-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5235BRUZ25-RL7 |
Description | IC DGT POT 25KOHM 1024TP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5235BRUZ25-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 25k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
10 | ¥105.14300 | ¥1,051.43 |
25 | ¥100.78360 | ¥2,519.59 |
100 | ¥88.79890 | ¥8,879.89 |
250 | ¥84.44048 | ¥21,110.12 |
500 | ¥78.99276 | ¥39,496.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.45547 | ¥72,455.47 |