AD2S99APZ | |
---|---|
DigiKey Part Number | 505-AD2S99APZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S99APZ |
Description | IC OSC SINUSOIDAL PROG 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Sinusoidal IC 2kHz ~ 20kHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S99APZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Sinusoidal | |
Count | - | |
Frequency | 2kHz ~ 20kHz | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.29000 | ¥318.29 |
10 | ¥296.96400 | ¥2,969.64 |
49 | ¥284.51327 | ¥13,941.15 |
147 | ¥257.84014 | ¥37,902.50 |
294 | ¥248.94915 | ¥73,191.05 |