AD1583BRT-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD1583BRT-REEL7-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | AD1583BRT-REEL7 |
Description | IC VREF SERIES PREC 3V SOT-23-3 |
Customer Reference | |
Detailed Description | Voltage Reference IC V SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1583BRT-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |