105143-HMC536MS8G | |
---|---|
DigiKey Part Number | 1127-1107-ND |
Manufacturer | |
Manufacturer Product Number | 105143-HMC536MS8G |
Description | BOARD EVAL SWITCH SPDT HMC536 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC536MS8G Switch, SPDT 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105143-HMC536MS8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 6GHz | |
For Use With/Related Products | HMC536MS8G | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,220.39000 | ¥1,220.39 |