TMCM-3351-TMCL | |
---|---|
DigiKey Part Number | 505-TMCM-3351-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-3351-TMCL |
Description | STEPPER MOTOR CONTROLLER/DRIVER |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 11 ~ 28VDC Supply 3A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 11 ~ 28VDC | |
Interface | CAN, RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,970.75000 | ¥4,970.75 |
10 | ¥4,821.26100 | ¥48,212.61 |