TMCM-3230-TMCL | |
---|---|
DigiKey Part Number | 505-TMCM-3230-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-3230-TMCL |
Description | BOARD CONTROL STEPPER MOTOR |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 24VDC Supply 1A 12 ~ 24V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | 12 ~ 24V | |
Current - Output | 1A | |
Voltage - Supply | 12 ~ 24VDC | |
Interface | CAN, SPI, UART | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,930.71000 | ¥1,930.71 |