TMC6200-EVAL-KIT | |
---|---|
DigiKey Part Number | 505-TMC6200-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC6200-EVAL-KIT |
Description | EVAL KIT FOR TMC6200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TMC6200 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TMC6200 | |
Primary Attributes | Motors (BLDC, PMSM, Servo) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,615.14000 | ¥2,615.14 |