TMC2225-SA-T | |
---|---|
DigiKey Part Number | 175-TMC2225-SA-TTR-ND - Tape & Reel (TR) 175-TMC2225-SA-TCT-ND - Cut Tape (CT) 175-TMC2225-SA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2225-SA-T |
Description | IC MTR DRV 4.75-36V HTSSOP28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2225-SA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Universal | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | SPI, Step/Direction | |
Interface | SPI, Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.53000 | ¥39.53 |
10 | ¥26.23400 | ¥262.34 |
25 | ¥22.78560 | ¥569.64 |
100 | ¥18.91610 | ¥1,891.61 |
250 | ¥17.03500 | ¥4,258.75 |
500 | ¥15.88772 | ¥7,943.86 |
1,000 | ¥14.93469 | ¥14,934.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.27396 | ¥57,095.84 |