TMC2225-BOB | |
---|---|
DigiKey Part Number | 505-TMC2225-BOB-ND |
Manufacturer | |
Manufacturer Product Number | TMC2225-BOB |
Description | BREAKOUTBOARD WITH TMC2225 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TMC2225 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | TMC2225 | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.02000 | ¥178.02 |