PD42-1-1243-IOLINK | |
---|---|
DigiKey Part Number | 505-PD42-1-1243-IOLINK-ND |
Manufacturer | |
Manufacturer Product Number | PD42-1-1243-IOLINK |
Description | PANDRIVE NEMA17, 28V, 0.27NM |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 17 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 49.56 / 350 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 4.5 Ohms | |
Rotor Inertia | 54gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,908.95000 | ¥1,908.95 |