MAXREFDES31#

DigiKey Part Number
MAXREFDES31#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES31#
Description
REFERENCE DESIGN PASADENA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5969B, MAX5974A Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
No
Utilized IC / Part
MAX5969B, MAX5974A
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥430.19000¥430.19
Manufacturers Standard Package