MAX5974EETE+ | |
---|---|
DigiKey Part Number | MAX5974EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5974EETE+ |
Description | IC REG CTRLR FLYBACK PWM 16-TQFN |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 600kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5974EETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 600kHz | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.10400 | ¥331.04 |
30 | ¥31.29567 | ¥938.87 |
100 | ¥27.12400 | ¥2,712.40 |
250 | ¥25.73284 | ¥6,433.21 |
500 | ¥23.09016 | ¥11,545.08 |
1,000 | ¥19.47357 | ¥19,473.57 |
2,500 | ¥18.49987 | ¥46,249.68 |