MAXQ1061EUD+ | |
---|---|
DigiKey Part Number | MAXQ1061EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ1061EUD+ |
Description | IC CRYPTO CTLR 14TSSOP |
Customer Reference | |
Detailed Description | Cryptographic Controller 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ1061EUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Cryptographic Controller | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |