MAX98390CEVSYS# | |
---|---|
DigiKey Part Number | 505-MAX98390CEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98390CEVSYS# |
Description | EVAL BOARD FOR MAX98390C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98390C - Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 5V | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98390C | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,327.89000 | ¥2,327.89 |