MAX942MSA/PR+ | |
---|---|
DigiKey Part Number | 505-MAX942MSA/PR+-ND |
Manufacturer | |
Manufacturer Product Number | MAX942MSA/PR+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX942MSA/PR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5.5V | |
Current - Input Bias (Max) | 0.4µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | 36.06dB CMRR, 36.06dB PSRR | |
Propagation Delay (Max) | 200ns | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |