MAX933CUA+ | |
---|---|
DigiKey Part Number | MAX933CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX933CUA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8UMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX933CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 6µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥55.00900 | ¥550.09 |
50 | ¥52.45020 | ¥2,622.51 |
100 | ¥45.54240 | ¥4,554.24 |
250 | ¥43.49572 | ¥10,873.93 |
500 | ¥39.65810 | ¥19,829.05 |
1,000 | ¥34.54085 | ¥34,540.85 |
2,500 | ¥33.26156 | ¥83,153.90 |