DS2438Z+ | |
---|---|
DigiKey Part Number | DS2438Z+-ND |
Manufacturer | |
Manufacturer Product Number | DS2438Z+ |
Description | IC BATT MONITOR SMART 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Smart Batteries 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2438Z+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Smart Batteries | |
Number of Cells | - | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥65.72300 | ¥657.23 |
25 | ¥62.66080 | ¥1,566.52 |
100 | ¥54.40950 | ¥5,440.95 |
300 | ¥51.96397 | ¥15,589.19 |
500 | ¥47.37882 | ¥23,689.41 |
1,000 | ¥41.26542 | ¥41,265.42 |