MAX9276AGTN+ | |
---|---|
DigiKey Part Number | MAX9276AGTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9276AGTN+ |
Description | IC DESERIALIZER GMSL 56QFND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9276AGTN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 32 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.78000 | ¥213.78 |
10 | ¥197.19100 | ¥1,971.91 |
25 | ¥188.32640 | ¥4,708.16 |
100 | ¥168.38560 | ¥16,838.56 |
250 | ¥160.63072 | ¥40,157.68 |
500 | ¥152.87608 | ¥76,438.04 |