MAX9276ACOAXEVKIT# | |
---|---|
DigiKey Part Number | MAX9276ACOAXEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9276ACOAXEVKIT# |
Description | EVAL KIT FOR MAX9276 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9276A Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | MAX9276A | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,578.20000 | ¥3,578.20 |