MAX9268GCM/V+ | |
---|---|
DigiKey Part Number | MAX9268GCM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9268GCM/V+ |
Description | IC SERIALIZER GMSL LVDS 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5Gbps Deserializer 1 Input 5 Output 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9268GCM/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.5Gbps | |
Input Type | CML | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥77.11100 | ¥771.11 |
25 | ¥73.91640 | ¥1,847.91 |
80 | ¥70.34438 | ¥5,627.55 |