MAX9249GCM/V+ | |
---|---|
DigiKey Part Number | MAX9249GCM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9249GCM/V+ |
Description | IC SERIALIZER GMSL LVDS 48TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5Gbs Serializer 5 Input 1 Output 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9249GCM/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.5Gbs | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.63000 | ¥78.63 |
10 | ¥72.24900 | ¥722.49 |
25 | ¥69.25440 | ¥1,731.36 |
80 | ¥65.90700 | ¥5,272.56 |