MAX9077ESA+ | |
---|---|
DigiKey Part Number | MAX9077ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9077ESA+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9077ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.005µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6.6µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 580ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥21.43160 | ¥2,143.16 |
300 | ¥20.33207 | ¥6,099.62 |
500 | ¥18.24396 | ¥9,121.98 |
1,000 | ¥15.38652 | ¥15,386.52 |
2,500 | ¥14.61720 | ¥36,543.00 |
5,000 | ¥14.06768 | ¥70,338.40 |