MAX8891EXK28+T | |
---|---|
DigiKey Part Number | MAX8891EXK28+TTR-ND - Tape & Reel (TR) MAX8891EXK28+TCT-ND - Cut Tape (CT) MAX8891EXK28+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8891EXK28+T |
Description | IC REG LINEAR 2.8V 150MA SC70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8891EXK28+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |