MAX8532EBTJ+ | |
---|---|
DigiKey Part Number | MAX8532EBTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8532EBTJ+ |
Description | IC REG LINEAR 2.85V 200MA 6UCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-UCSP (1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8532EBTJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-UCSP (1x1.52) | |
Base Product Number |