MAX8521ETP+ | |
---|---|
DigiKey Part Number | MAX8521ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8521ETP+ |
Description | IC DRVR PWR TEC 20-TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8521ETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.89000 | ¥120.89 |
10 | ¥111.51900 | ¥1,115.19 |
60 | ¥110.30333 | ¥6,618.20 |