MAX811REUS+T | |
---|---|
DigiKey Part Number | MAX811REUS+TTR-ND - Tape & Reel (TR) MAX811REUS+TCT-ND - Cut Tape (CT) MAX811REUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX811REUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX811REUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥31.67600 | ¥316.76 |
25 | ¥29.94480 | ¥748.62 |
100 | ¥25.95170 | ¥2,595.17 |
250 | ¥24.62088 | ¥6,155.22 |
500 | ¥22.09228 | ¥11,046.14 |
1,000 | ¥18.63212 | ¥18,632.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.70052 | ¥44,251.30 |