MAX803MEXR+T | |
---|---|
DigiKey Part Number | MAX803MEXR+TTR-ND - Tape & Reel (TR) MAX803MEXR+TCT-ND - Cut Tape (CT) MAX803MEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803MEXR+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX803MEXR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.09000 | ¥47.09 |
10 | ¥31.57200 | ¥315.72 |
25 | ¥27.55280 | ¥688.82 |
100 | ¥23.04150 | ¥2,304.15 |
250 | ¥20.85188 | ¥5,212.97 |
500 | ¥19.51706 | ¥9,758.53 |
1,000 | ¥18.40813 | ¥18,408.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.22606 | ¥43,065.15 |
5,000 | ¥16.78915 | ¥83,945.75 |