MAX77986AEFD+ | |
---|---|
DigiKey Part Number | 505-MAX77986AEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77986AEFD+ |
Description | 19VIN, 3.5/5.5AOUT 1-CELL LI-ION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-FC2QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 5.5A | |
Battery Pack Voltage | 12V (Max) | |
Voltage - Supply (Max) | 19V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerUFQFN | |
Supplier Device Package | 32-FC2QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22700 | ¥482.27 |
25 | ¥45.59360 | ¥1,139.84 |
80 | ¥39.51363 | ¥3,161.09 |
230 | ¥37.48739 | ¥8,622.10 |
490 | ¥33.63741 | ¥16,482.33 |
980 | ¥28.36891 | ¥27,801.53 |
2,450 | ¥26.95045 | ¥66,028.60 |