MAX77960BEFV12+ | |
---|---|
DigiKey Part Number | 505-MAX77960BEFV12+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77960BEFV12+ |
Description | IC USB-C BUCK/BOOST CHARGER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 1 Output 30-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77960BEFV12+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input | 3.5V ~ 25.4V | |
Number of Outputs | 1 | |
Voltage - Output | 8V ~ 13.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95300 | ¥479.53 |
25 | ¥45.33440 | ¥1,133.36 |
80 | ¥39.29113 | ¥3,143.29 |
230 | ¥37.27609 | ¥8,573.50 |
490 | ¥33.44792 | ¥16,389.48 |
980 | ¥28.20905 | ¥27,644.87 |
2,450 | ¥26.79861 | ¥65,656.59 |