MAX756EPA+ | |
---|---|
DigiKey Part Number | MAX756EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX756EPA+ |
Description | IC REG BOOST PROG 3.3V/5V 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX756EPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.47000 | ¥70.47 |
10 | ¥63.68800 | ¥636.88 |
50 | ¥60.72320 | ¥3,036.16 |
100 | ¥52.72560 | ¥5,272.56 |
250 | ¥50.35588 | ¥12,588.97 |
500 | ¥45.91284 | ¥22,956.42 |
1,000 | ¥39.98860 | ¥39,988.60 |