MAX690ACSA+T | |
---|---|
DigiKey Part Number | MAX690ACSA+TTR-ND - Tape & Reel (TR) MAX690ACSA+TCT-ND - Cut Tape (CT) MAX690ACSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX690ACSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX690ACSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.96000 | ¥141.96 |
10 | ¥101.95900 | ¥1,019.59 |
25 | ¥91.68640 | ¥2,292.16 |
100 | ¥80.21050 | ¥8,021.05 |
250 | ¥74.65604 | ¥18,664.01 |
500 | ¥71.27610 | ¥35,638.05 |
1,000 | ¥70.76945 | ¥70,769.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.01565 | ¥147,539.12 |