MAX6829SVUT+T | |
---|---|
DigiKey Part Number | 175-MAX6829SVUT+TTR-ND - Tape & Reel (TR) 175-MAX6829SVUT+TCT-ND - Cut Tape (CT) 175-MAX6829SVUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6829SVUT+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6829SVUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.575V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.20000 | ¥65.20 |
10 | ¥44.55300 | ¥445.53 |
25 | ¥39.22280 | ¥980.57 |
100 | ¥33.25360 | ¥3,325.36 |
250 | ¥30.35920 | ¥7,589.80 |
500 | ¥28.59596 | ¥14,297.98 |
1,000 | ¥27.13194 | ¥27,131.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.58222 | ¥53,955.55 |