MAX6689UP34+ | |
---|---|
DigiKey Part Number | MAX6689UP34+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6689UP34+ |
Description | SENSOR DIGITAL -40C-125C 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 20-TSSOP |
EDA/CAD Models | MAX6689UP34+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | -3.3°C, 0.7°C (-5°C, 1°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.43000 | ¥47.43 |
10 | ¥42.81900 | ¥428.19 |
74 | ¥40.83041 | ¥3,021.45 |
148 | ¥35.45304 | ¥5,247.05 |
296 | ¥35.06595 | ¥10,379.52 |