MAX667ESA+ | |
---|---|
DigiKey Part Number | MAX667ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX667ESA+ |
Description | IC REG LIN POS ADJ 250MA 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX667ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Dropout Detector, Enable, Low Battery Detection | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.34000 | ¥80.34 |
10 | ¥72.54900 | ¥725.49 |
25 | ¥69.17600 | ¥1,729.40 |
100 | ¥60.06450 | ¥6,006.45 |
300 | ¥57.36450 | ¥17,209.35 |
500 | ¥52.30306 | ¥26,151.53 |
1,000 | ¥45.55428 | ¥45,554.28 |