MAX6675EVKIT | |
---|---|
DigiKey Part Number | MAX6675EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX6675EVKIT |
Description | EVAL KIT FOR MAX6675 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX6675 - Temperature, Thermocouple Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Thermocouple | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | ±0.25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX6675 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.79000 | ¥888.79 |