MAX6636UP9A+

DigiKey Part Number
MAX6636UP9A+-ND
Manufacturer
Manufacturer Product Number
MAX6636UP9A+
Description
SENSOR DIGITAL -40C-125C 20TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 20-TSSOP
EDA/CAD Models
MAX6636UP9A+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
11 b (Local), 8 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
-4.4°C, -0.1°C (-6.1°C, -0.1°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.11000¥86.11
10¥68.85700¥688.57
25¥63.69520¥1,592.38
148¥55.08655¥8,152.81
518¥51.64388¥26,751.53
1,036¥48.20097¥49,936.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.