MAX6626RMTT+T | |
---|---|
DigiKey Part Number | 175-MAX6626RMTT+TTR-ND - Tape & Reel (TR) 175-MAX6626RMTT+TCT-ND - Cut Tape (CT) 175-MAX6626RMTT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6626RMTT+T |
Description | SENSOR DIGITAL -55C-125C 6TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6626RMTT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 25°C (0°C ~ 70°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥21.64100 | ¥216.41 |
25 | ¥19.23720 | ¥480.93 |
50 | ¥18.27500 | ¥913.75 |
100 | ¥17.79480 | ¥1,779.48 |
500 | ¥14.90884 | ¥7,454.42 |
1,000 | ¥13.94698 | ¥13,946.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.46605 | ¥33,665.12 |
5,000 | ¥12.98512 | ¥64,925.60 |