MAX6386XS26D2+T | |
---|---|
DigiKey Part Number | 175-MAX6386XS26D2+TTR-ND - Tape & Reel (TR) 175-MAX6386XS26D2+TCT-ND - Cut Tape (CT) 175-MAX6386XS26D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS26D2+T |
Description | IC MPU/RESET CIRC 2.63V SC70-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS26D2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥19.96280 | ¥499.07 |
100 | ¥17.30130 | ¥1,730.13 |
250 | ¥16.41368 | ¥4,103.42 |
500 | ¥14.72806 | ¥7,364.03 |
1,000 | ¥12.42127 | ¥12,421.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.80022 | ¥29,500.55 |
5,000 | ¥11.35659 | ¥56,782.95 |