MAX6330LUR+T

DigiKey Part Number
MAX6330LUR+TTR-ND - Tape & Reel (TR)
MAX6330LUR+TCT-ND - Cut Tape (CT)
MAX6330LUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6330LUR+T
Description
IC VREF SHUNT 1.4% SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1.4% 50 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6330LUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
50 mA
Tolerance
±1.4%
Temperature Coefficient
40ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.92000¥54.92
10¥37.18400¥371.84
25¥32.58360¥814.59
100¥27.42830¥2,742.83
250¥24.92692¥6,231.73
500¥23.40248¥11,701.24
1,000¥22.13657¥22,136.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.38262¥45,956.55
Manufacturers Standard Package