MAX6316MUK46AY+T | |
---|---|
DigiKey Part Number | 1640-MAX6316MUK46AY+T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6316MUK46AY+T |
Description | IC MPU/RESET CIRC 4.63V SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316MUK46AY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.26100 | ¥402.61 |
25 | ¥38.06080 | ¥951.52 |
100 | ¥32.98540 | ¥3,298.54 |
250 | ¥31.29380 | ¥7,823.45 |
500 | ¥28.07966 | ¥14,039.83 |
1,000 | ¥23.68167 | ¥23,681.67 |
2,500 | ¥22.49759 | ¥56,243.97 |