![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
MAX6316
Integrated Circuits (ICs) | Supervisors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX6316LUK29CY+T IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 2,212 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6316LUK29AX+T IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 259 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6316LUK26DY+T IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 1,707 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6316LUK26CY+T IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 1,565 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6316MUK29CY+T IC MPU/RESET CIRC 2.93V SOT23-5 | IC MPU/RESET CIRC 2.93V SOT23-5 | 2,220 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX6316LUK29BY+T IC MPU/RESET CIRC 2.93V SOT23-5 | IC MPU/RESET CIRC 2.93V SOT23-5 | 5,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX6316LUK46CY+T IC MPU/RESET CIRC 4.63V SOT23-5 | IC MPU/RESET CIRC 4.63V SOT23-5 | 2,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX6316MUK47BY-T IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
MAX6316MUK31CY+ IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 18,522 | Bulk | - | |
MAX6316LUK31CY-T IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
MAX6316LUK45CX+ MAX6316 5-PIN MICROPROCESSOR SUP | MAX6316 5-PIN MICROPROCESSOR SUP | 10,258 | Bulk | - | |
MAX6316LUK46CX+ IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 5,439 | Bulk | - | |
MAX6316LUK45BX+ IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 4,656 | Bulk | - | |
MAX6316LUK46BX+ IC MPU/RESET CIRC 4.70V SOT23-5 | IC MPU/RESET CIRC 4.70V SOT23-5 | 1,997 | Bulk | - | |
MAX6316LUK31DZ+ IC SUPERVISOR 1 CHANNEL SOT23-5 | IC SUPERVISOR 1 CHANNEL SOT23-5 | 974 | Bulk | - |