MAX6315US26D4+T | |
---|---|
DigiKey Part Number | 175-MAX6315US26D4+TTR-ND - Tape & Reel (TR) 175-MAX6315US26D4+TCT-ND - Cut Tape (CT) 175-MAX6315US26D4+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US26D4+T |
Description | IC RESET CIRCUIT 2.63V SOT143-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US26D4+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.15000 | ¥41.15 |
10 | ¥27.39100 | ¥273.91 |
25 | ¥23.81360 | ¥595.34 |
100 | ¥19.80190 | ¥1,980.19 |
250 | ¥17.85324 | ¥4,463.31 |
500 | ¥16.66494 | ¥8,332.47 |
1,000 | ¥15.67769 | ¥15,677.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.07398 | ¥37,684.95 |
5,000 | ¥14.50729 | ¥72,536.45 |