MAX6195AESA+T | |
---|---|
DigiKey Part Number | MAX6195AESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6195AESA+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6195AESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 500 µA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 120µVp-p | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.84235 | ¥97,105.88 |